Phoenix Contact MINI MCR Series Solenoid Driver, Digital Input, Voltage Output, 24V dc Supply
- RS Stock No.:
- 484-062
- Mfr. Part No.:
- 1175891
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,471.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,471.80 |
*price indicative
- RS Stock No.:
- 484-062
- Mfr. Part No.:
- 1175891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Digital | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 5 V dc, 15 → 30 V dc | |
| Supply Voltage | 24V dc | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Digital | ||
Output Signal Type Voltage | ||
Input Range 0 → 5 V dc, 15 → 30 V dc | ||
Supply Voltage 24V dc | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is engineered for efficient control over Ex i solenoid valves, specifically tailored for use within hazardous environments. With a no-load voltage of 20 V DC and a current limitation set to 25 mA, it guarantees high performance while ensuring safety compliance. The product integrates line fault detection capabilities, which enhance operational reliability, making it ideal for applications demanding strict safety standards. Constructed with a screw connection for straightforward installation, it boasts a Safety Integrity Level (SIL) of 3, underscoring its suitability for critical applications.
Designed for controlling Ex i solenoid valves safely
Incorporates effective line fault detection for enhanced reliability
Built to operate efficiently within a temperature range of -40 °C to 70 °C
Features a robust screw connection for quick and easy setup
Offers a high-performance power supply input accommodating a 24 V DC nominal voltage
Ensures compliance with stringent safety standards making it suitable for critical environments
Integrates advanced electrical isolation to prevent electrical faults
Lightweight design facilitates straightforward installation and maintenance
Incorporates effective line fault detection for enhanced reliability
Built to operate efficiently within a temperature range of -40 °C to 70 °C
Features a robust screw connection for quick and easy setup
Offers a high-performance power supply input accommodating a 24 V DC nominal voltage
Ensures compliance with stringent safety standards making it suitable for critical environments
Integrates advanced electrical isolation to prevent electrical faults
Lightweight design facilitates straightforward installation and maintenance
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output

