Phoenix Contact MINI MCR Series Solenoid Driver, Voltage Input, Voltage Output
- RS Stock No.:
- 493-227
- Mfr. Part No.:
- 1157870
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,419.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,419.77 |
*price indicative
- RS Stock No.:
- 493-227
- Mfr. Part No.:
- 1157870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 19.2 → 30V | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 19.2 → 30V | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is designed to facilitate precise control of Ex i solenoid valves in hazardous environments, ensuring reliability and safety in your applications. With loop-power functionality, it eliminates the need for external power supplies, streamlining installation and operational efficiency. It boasts an impressive Safety Integrity Level (SIL 3), making it suitable for safety-critical applications. The device features a robust push-in connection technology, enhancing simplicity and reliability during assembly. This product focuses on providing a seamless user experience while meeting stringent international safety standards.
Loop powered operation for reduced installation complexity
Robust construction enhances durability in challenging environments
Designed with a high Safety Integrity Level for critical applications
Push in connection technology allows for quick and secure wiring
Small footprint saves valuable space in control cabinets
Temperature resilience ensures performance across a wide range of conditions
Compliance with international safety standards provides peace of mind
Efficient energy management reduces overall operational costs
Robust construction enhances durability in challenging environments
Designed with a high Safety Integrity Level for critical applications
Push in connection technology allows for quick and secure wiring
Small footprint saves valuable space in control cabinets
Temperature resilience ensures performance across a wide range of conditions
Compliance with international safety standards provides peace of mind
Efficient energy management reduces overall operational costs
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 24V dc Supply

