Phoenix Contact MINI MCR Series Isolation Amplifier, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

Subtotal (1 unit)*

MYR706.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR706.53

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
497-957
Mfr. Part No.:
2902004
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Switching Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

24V dc

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact isolation amplifier features plug-in connection technology, designed for use with proximity sensors, floating switch contacts, and switch contacts with resistance circuits. It provides 2 transistor outputs, which can be configured via a DIP switch for flexible operation. The amplifier utilizes screw connection technology, ensuring secure and reliable wiring for industrial automation and control applications.

Highly compact isolation amplifier for electrical isolation amplification and duplication of proximity sensor signals
For proximity sensors according to IEC 60947 5 6 and EN 50227
Second output can be used as a duplicator or error signalling output
Error indication via diagnostic LED and analog signal

Related links