Phoenix Contact MINI MCR Series Isolation Amplifier, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS Stock No.:
- 493-224
- Mfr. Part No.:
- 1157857
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,557.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,557.01 |
*price indicative
- RS Stock No.:
- 493-224
- Mfr. Part No.:
- 1157857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Switching Amplifier | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 19.2 → 30V dc | |
| Supply Voltage | 24V dc | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Switching Amplifier | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 19.2 → 30V dc | ||
Supply Voltage 24V dc | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact isolation switch amplifier is engineered to seamlessly interface with proximity sensors and switches, providing robust signal conditioning. The device ensures reliable signal transmission to the control level via a solid-state relay output, optimising system performance. Designed with a focus on safety, it adheres to stringent regulations, boasting a Safety Integrity Level of 3.
Compact dimensions enable integration into limited spaces without compromising performance
Compliant with global safety standards ensuring reliability in hazardous environments
LED status indicators provide clear visual feedback for operational monitoring
Wide temperature range allows for outdoor and industrial applications
Compliant with global safety standards ensuring reliability in hazardous environments
LED status indicators provide clear visual feedback for operational monitoring
Wide temperature range allows for outdoor and industrial applications
Related links
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply, ATEX
- GEORGIN GB 64000 Series Isolation Amplifier Voltage Input, Analogue Output
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- GEORGIN GN 25000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN GS 75000 Series Isolation Amplifier Voltage Input, Analogue Output
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply

