Phoenix Contact MINI MCR Series Isolation Amplifier, NAMUR Sensor, Switch Input, Transistor Output, 24V dc Supply, ATEX
- RS Stock No.:
- 535-886
- Mfr. Part No.:
- 2908808
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,341.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,341.33 |
*price indicative
- RS Stock No.:
- 535-886
- Mfr. Part No.:
- 2908808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Isolation Amplifier | |
| Input Signal Type | NAMUR Sensor, Switch | |
| Output Signal Type | Transistor | |
| Input Range | 50Hz | |
| Output Range | 33V dc | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Isolation Amplifier | ||
Input Signal Type NAMUR Sensor, Switch | ||
Output Signal Type Transistor | ||
Input Range 50Hz | ||
Output Range 33V dc | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact isolation switch amplifier embodies cutting-edge technology designed for robust signal conditioning in industrial environments. With its compact dimensions and innovative functionality, it seamlessly integrates with NAMUR proximity sensors, providing reliable signal transmission to control systems. Engineered for top safety standards, the product boasts exceptional electrical isolation and line fault detection features, ensuring its resilience in demanding applications. Its versatile design, coupled with user-friendly DIP switch configuration, makes it an ideal choice for various industrial automation needs. Built to perform in extreme temperatures, this amplifier enhances system reliability and efficiency, offering peace of mind for operational continuity in potentially hazardous locations.
Compact design facilitates easy installation in space-constrained environments
Features line fault detection to enhance system reliability
Supports user-friendly DIP switch configuration for tailored operation
Compatible with a wide range of NAMUR sensors, expanding application possibilities
Offers high levels of electrical isolation to minimize interference
Resilient to extreme temperatures, ensuring continuous performance
Visual status indicators provide immediate feedback on operational state
Constructed with durable materials for long-lasting use in harsh conditions
Features line fault detection to enhance system reliability
Supports user-friendly DIP switch configuration for tailored operation
Compatible with a wide range of NAMUR sensors, expanding application possibilities
Offers high levels of electrical isolation to minimize interference
Resilient to extreme temperatures, ensuring continuous performance
Visual status indicators provide immediate feedback on operational state
Constructed with durable materials for long-lasting use in harsh conditions
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Switch Input 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Switch Input ATEX
- Phoenix Contact 1 Channel Galvanic Barrier NAMUR Sensor Transistor Output, ATEX
- Phoenix Contact 2 Channel Galvanic Barrier NAMUR Sensor Transistor Output

