RS PRO Relay, Current, Voltage Input, 24V Supply
- RS Stock No.:
- 325-333
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR4.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4.14 |
*price indicative
- RS Stock No.:
- 325-333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Relay | |
| Input Signal Type | Current, Voltage | |
| Supply Voltage | 24V | |
| Standards Met | cURus E158859, IEC 61810-7, R50044268, TUV, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Relay | ||
Input Signal Type Current, Voltage | ||
Supply Voltage 24V | ||
Standards Met cURus E158859, IEC 61810-7, R50044268, TUV, UL | ||
- COO (Country of Origin):
- CN
RS PRO Signal Relay, 24V dc, 2 Poles, 14.3 x 9.3 x 5mm
This RS PRO latching relay is designed for applications requiring reliable switching with minimal power consumption. Ideal for use in audio visual equipment and telecommunication systems, it offers high sensitivity and efficient performance.
Features and Benefits
SMT and DIP Terminals: Provides versatile mounting options for various applications
High Sensitivity: Ensures reliable operation with minimal coil power of 0.1W
Conforms to FCC Part 68: Offers surge protection and dielectric strength of 1000VAC
Monostable and Bistable Relays: Allows for flexible switching configurations
High Sensitivity: Ensures reliable operation with minimal coil power of 0.1W
Conforms to FCC Part 68: Offers surge protection and dielectric strength of 1000VAC
Monostable and Bistable Relays: Allows for flexible switching configurations
Applications
Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Additional Information
Conforms to standards such as cURus E158859, IEC 61810-7, R50044268, TUV, and UL. Operating temperature range from -40°C to 70°C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Relay Voltage Input, 24V Supply
- RS PRO Relay Voltage Input, 5V Supply
- RS PRO Relay Voltage Input, 12V Supply
- Schneider Electric Harmony Analog Series Analogue Converter Voltage Input IECEx
- RS PRO Signal Conditioner Voltage Input 230V ac Supply
- WAGO Signal Conditioner Voltage Input Relay Output, 24V dc Supply
- WAGO Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply

