RS PRO Relay, Current, Voltage Input, 5V Supply
- RS Stock No.:
- 325-339
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR3.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3.04 |
*price indicative
- RS Stock No.:
- 325-339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Relay | |
| Input Signal Type | Current, Voltage | |
| Supply Voltage | 5V | |
| Standards Met | cURus E158859, IEC 61810-7, R50044268, TUV, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Relay | ||
Input Signal Type Current, Voltage | ||
Supply Voltage 5V | ||
Standards Met cURus E158859, IEC 61810-7, R50044268, TUV, UL | ||
- COO (Country of Origin):
- CN
RS PRO Signal Relay, 5V dc, 2 Poles, 3A, DIL Pitch Terminal, 20.5 x 10.2 x 12.5mm
This RS PRO Signal Relay is designed for high sensitivity applications, providing reliable performance in various electronic systems. It is fully sealed, ensuring durability and protection against environmental factors. Ideal for use in audio visual equipment, medical monitoring, and telecommunication systems, this relay offers dependable switching capabilities.
Features and Benefits
DIL Pitch Terminals: Ensures easy integration into circuit boards
High Sensitivity: Allows for efficient operation with minimal power
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Provides robust protection against electrical surges
High Reliability Bifurcated Contact: Enhances contact stability and longevity
High Sensitivity: Allows for efficient operation with minimal power
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Provides robust protection against electrical surges
High Reliability Bifurcated Contact: Enhances contact stability and longevity
Applications
Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Additional Information
Standards Met: cURus E158859, IEC 61810-7, R50044268, TUV, UL
Operating Temperature Range: -40 to 90°C
Coil Voltage: 5V dc
Switching Current: 3A
Contact Configuration: 2CO, DPDT
Maximum Switching Voltage: 250V ac, 220V dc
Maximum Switching Power: 125VA (AC), 90W (DC)
Operating Temperature Range: -40 to 90°C
Coil Voltage: 5V dc
Switching Current: 3A
Contact Configuration: 2CO, DPDT
Maximum Switching Voltage: 250V ac, 220V dc
Maximum Switching Power: 125VA (AC), 90W (DC)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

