RS PRO Analogue Converter, Current, Voltage Input, Current, Voltage Output, 24V ac/dc Supply

Subtotal (1 unit)*

MYR1,110.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,110.85

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
606-326
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Analogue Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 60 mV, 0 → 100 mV, 0 → 300 mV, 0 → 500 mV, 0 → 1 V, 0 → 2 V, 0 → 5 V, 0 → 10 V, 0 → 20 V, 2 → 10 V, 0 → 5 mA, 0 → 10 mA, 0 → 20 mA, 4 → 20 mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20 mA

Isolation

2.5kV

Supply Voltage

24V ac/dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Terminal Type

Push-in

Maximum Operating Temperature

60°C

IP Rating

IP20

Signal Conditioner Type

Analogue to Analogue

Standards/Approvals

CE, cULus- E135145, DNV-TAA000024Y, DNV-CG-0339, EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500, UKCA, UL 50

COO (Country of Origin):
DE

RS PRO 2.5 kV Analogue Converter, DIN Rail Mount


The RS PRO Analogue Converter is designed to convert analogue signals with precision and reliability. Ideal for industrial environments, it supports a wide range of input and output signals, making it versatile for various applications. Its robust design ensures consistent performance, even in challenging conditions.

Features and Benefits


Wide Input Range: Supports multiple input ranges from 0 to 60 mV up to 20 V and 0 to 20 mA, allowing flexibility in signal conversion.
Output Versatility: Provides output ranges of 0 to 10 V and 0 to 20 mA, accommodating different system requirements.
High Isolation: 2.5 kV isolation enhances safety and prevents interference between input and output.
DIN Rail Mounting: Easy installation and integration into existing systems with DIN rail mount compatibility.
Temperature Resilience: Operates effectively in temperatures ranging from -25 °C to 60 °C, suitable for various environments.
IP20 Rating: Provides Basic protection against dust and solid objects.
Push-In Terminals: Simplifies wiring and reduces installation time.

Applications


Industrial Automation
Process Control Systems
Signal Conditioning
Instrumentation

Additional Information


Complies with CE, cULus, DNV, and UKCA standards, ensuring high quality and safety.
Compatible with EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500, and UL 50 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy