RS PRO Relay, Current, Voltage Input, 12V Supply

N

Subtotal (1 unit)*

MYR2.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2.46

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
325-327
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module Type

Relay

Input Signal Type

Current, Voltage

Supply Voltage

12V

Mounting Type

PCB

Standards Met

cURus E158859, IEC 61810-7, UL

COO (Country of Origin):
CN

RS PRO PCB Mount Signal Relay, 12V dc, 1A, 12.5 x 7.5 x 10mm


This RS PRO signal relay is designed for high sensitivity and low coil power consumption, making it ideal for applications requiring efficient signal switching. Its compact size and lightweight design allow for easy integration into various systems, providing reliable performance in automation facilities and telecommunication equipment.

Features and Benefits


Low Coil Power Consumption: Reduces energy usage, enhancing efficiency
High Sensitivity: Ensures precise signal detection and switching
Small Size, Light Weight: Facilitates easy installation and space-saving design
PC Board Mounting: Simplifies integration into existing systems

Applications


Automation Facilities
Sound Control Toys
Telecommunication Equipment
Wireless Radio Remote Control

Additional Information


Standards Met: cURus E158859, IEC 61810-7, UL
Operating Temperature Range: -30 to 70°C
Contact Material: AgNi
Electrical Life: 1x10^5 operations
Maximum Switching Power: 62.5VA (AC), 30W (DC)

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.