Motrona GT Series Signal Conditioner, Pulse Input, 10V dc, 30 V dc Supply
- RS Stock No.:
- 309-375
- Distrelec Article No.:
- 303-88-613
- Mfr. Part No.:
- GT228
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR5,311.31
FREE delivery for orders over RM 150.00
New product - Preorder today
- 3 unit(s) shipping from 28 September 2026
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,311.31 |
*price indicative
- RS Stock No.:
- 309-375
- Distrelec Article No.:
- 303-88-613
- Mfr. Part No.:
- GT228
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Pulse | |
| Input Range | 10 → 30 V dc | |
| Output Range | 24 V dc | |
| Supply Voltage | 10, 30V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | GT | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Product Type Signal Conditioner | ||
Input Signal Type Pulse | ||
Input Range 10 → 30 V dc | ||
Output Range 24 V dc | ||
Supply Voltage 10, 30V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series GT | ||
- COO (Country of Origin):
- DE
The Motrona Pulse splitters accommodate incremental encoders and are available with or without potential separation. Each splitter features one encoder input and eight potential-separated outputs.
Output levels are specified by external power supply
Short-circuit proof +5VDC and +24VDC encoder supply
Related links
- Motrona GT Series Signal Conditioner 10V dc, 30 V dc Supply
- Motrona GT Series Signal Conditioner Push Pull Output 30 V dc Supply
- Motrona GV Series Signal Conditioner 10V dc, 30 V dc Supply
- Motrona GV Series Signal Conditioner Push Pull Output 30 V dc Supply
- Motrona EV Series Module Analogue Output 30 V dc Supply
- RS PRO 9100 Series Signal Conditioner Relay Output 30 V dc Supply
- Motrona ET Series Module Analogue Output 30 V dc Supply
- Solartron Metrology Signal Conditioner Current/Voltage Output 30 V dc Supply
