Festo Shock Absorber, DYSD-Q11-12-12-Y1F-L-Y10, 12 mm Body Length, 12 mm Thread Size
- RS Stock No.:
- 342-867
- Mfr. Part No.:
- DYSD-Q11-12-12-Y1F-L-Y10
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,197.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,197.91 |
*price indicative
- RS Stock No.:
- 342-867
- Mfr. Part No.:
- DYSD-Q11-12-12-Y1F-L-Y10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 12 mm | |
| Stroke Length | 12mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 36000J | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8161526 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 12 mm | ||
Stroke Length 12mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 36000J | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8161526 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber is expertly engineered to provide reliable cushioning in dynamic environments. Designed with a stroke length of 12 mm, it guarantees optimal performance under varying conditions. This single-acting unit features a self-adjusting cushioning system that adapts to impact speeds of up to 1 m/s, ensuring maximum efficiency. With a robust corrosion resistance class and a durable construction, this product is an ideal solution for applications requiring resilience and longevity. Its compact design and lightweight nature make it versatile for various mounting positions, offering the flexibility needed for diverse installation scenarios.
Self-adjusting cushioning enhances compatibility with various loads
Corrosion resistance class promotes longevity in moderate environments
Configurable mounting options to fit specific installation needs
0.2 seconds reset time ensures quick recovery for continuous operation
Compact size allows for integration in tight spaces
Related links
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
