Festo Shock Absorber, DYSS-G8-7-5-Y1F, 5 mm Body Length, 7 mm Thread Size
- RS Stock No.:
- 342-233
- Mfr. Part No.:
- DYSS-G8-7-5-Y1F
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR267.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR267.41 |
*price indicative
- RS Stock No.:
- 342-233
- Mfr. Part No.:
- DYSS-G8-7-5-Y1F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 7 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 12000J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 8073915 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 7 mm | ||
Product Type Shock Absorber | ||
Stroke Length 5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 12000J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 8073915 | ||
- COO (Country of Origin):
- JP
The Festo Shock Absorber is engineered for precision and reliability, ensuring optimal performance in dynamic environments. Its self adjusting cushioning mechanism effectively absorbs impact, making it an essential component for various applications. With a versatile design that supports multiple mounting positions, this product excels in diverse industrial situations. Constructed from high alloy steel, it boasts impressive corrosion resistance, ensuring longevity and durability. This product is not only lightweight but also designed for easy integration into existing systems, reinforcing its value in streamlining operations.
Self adjusting cushioning ensures optimal impact absorption
Supports various mounting positions for versatility
High corrosion resistance enhances longevity in challenging environments
Designed for easy integration with existing systems
Lightweight construction facilitates effortless handling
Operates efficiently across a broad temperature range
Related links
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 35.2 mm Body Length 5 mm Body Length, M10 x 1 Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 10 mm Body Length, 10 mm Thread Size
