Festo Shock Absorber, DYSS-G8-10-10-Y1F-F1A, 10 mm Body Length, 10 mm Thread Size
- RS Stock No.:
- 342-230
- Mfr. Part No.:
- DYSS-G8-10-10-Y1F-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR528.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR528.50 |
*price indicative
- RS Stock No.:
- 342-230
- Mfr. Part No.:
- DYSS-G8-10-10-Y1F-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 10 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 10mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 25000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8132350 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 10 mm | ||
Product Type Shock Absorber | ||
Stroke Length 10mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 25000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8132350 | ||
- COO (Country of Origin):
- JP
The Festo Shock Absorber is designed for precision operations, combines robustness with efficient energy absorption. Ideal for dynamic applications, it allows for self adjusting cushioning while ensuring maximum durability. With a compact size and a stroke of 10 mm, it seamlessly fits into various systems. The single acting mode prioritises safety and functionality, while the corrosion resistance class indicates its suitability for various environments. This model makes it an excellent choice for manufacturers looking to enhance their product lines with dependable components.
Cushioning technology eliminates energy spikes during operation
Single acting operation simplifies installation and maintenance
Built from high alloy steel for exceptional strength and longevity
Corrosion resistant design ensures durability in challenging conditions
RoHS compliance confirms eco friendly manufacturing processes
Related links
- Festo Shock Absorber 10 mm Body Length, 10 mm Thread Size
- Festo Shock Absorber 57 mm Body Length 10 mm Body Length
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
