Festo Shock Absorber, DYSS-G8-4-4-Y1F-F1A-G2, 4 mm Body Length, 4 mm Thread Size
- RS Stock No.:
- 342-232
- Mfr. Part No.:
- DYSS-G8-4-4-Y1F-F1A-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR489.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR489.74 |
*price indicative
- RS Stock No.:
- 342-232
- Mfr. Part No.:
- DYSS-G8-4-4-Y1F-F1A-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 4 mm | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 5500J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8119982 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 4 mm | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 5500J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8119982 | ||
- COO (Country of Origin):
- JP
The Festo Shock Absorber is designed to deliver exceptional performance in dynamic applications, offering a balance between speed and safety. Tailored for various mounting positions, it accommodates a multitude of scenarios while ensuring optimal functionality. Crafted from high alloy steel and featuring robust NBR seals, this absorber is engineered to withstand moderate corrosion stress, making it suitable for both industrial and environmental challenges. Its self adjusting cushioning effectively absorbs shock, providing responsive operation with minimal reset time, thus enhancing productivity and safety in operations such as robotics or automated machinery.
Self adjusting cushioning provides effective shock absorption
Single acting functionality supports reliable operations
Compact design allows for versatile mounting options
Constructed with high alloy steel for durability
RoHS compliant materials ensure environmental compliance
Minimal reset time boosts operational efficiency
Related links
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 27.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
