Festo Shock Absorber, DYSS-G8-8-8-Y1F-F1A, 8 mm Body Length, 8 mm Thread Size
- RS Stock No.:
- 342-122
- Mfr. Part No.:
- DYSS-G8-8-8-Y1F-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR381.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR381.10 |
*price indicative
- RS Stock No.:
- 342-122
- Mfr. Part No.:
- DYSS-G8-8-8-Y1F-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 8 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 8mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 18000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 8 mm | ||
Product Type Shock Absorber | ||
Stroke Length 8mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 18000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Festo Shock Absorber is engineered for optimal performance in dynamic environments. Designed specifically for pushing applications, it boasts a single acting mechanism that seamlessly integrates into various systems. With an adjustable cushioning feature, it ensures a gentle yet effective halt to movements, making it ideal for precision machinery. The product not only meets RoHS compliance but also showcases high energy efficiency, assuring minimal residual energy usage.
Crafted from high alloy steel for enhanced durability
Self adjusting cushioning capability for seamless operation
Corrosion resistance class 2 suitable for moderate environments
Compact weight of just 57 g maximising efficiency without bulk
Designed to handle impact speeds up to 1.5 m/s for dynamic systems
Supports a load range of 15 kg ideal for various applications
