Wurth Elektronik Nanocrystalline, PET Shielding Sheet 15 mm x 65mm x 60 μm
- RS Stock No.:
- 845-406
- Mfr. Part No.:
- 353100
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR66.70
View bulk pricing optionsSubtotal (1 unit)*
MYR609.60
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR609.60 | - |
| 5 + | MYR596.26 | MYR66.70 |
*price indicative
- RS Stock No.:
- 845-406
- Mfr. Part No.:
- 353100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nanocrystalline, PET | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 60μm | |
| Length | 15mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nanocrystalline, PET | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 60μm | ||
Length 15mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet is designed to deliver robust performance and reliability in electronic applications, ensuring optimal functionality in a wide range of environments.
Display complex permeability values of up to 1000 at 128 kHz, ensuring effective signal processing
Operate effectively in temperatures ranging from -40 °C to +85 °C for versatile applications
Exhibit high insulation resistance of 1 GΩ minimum, promoting enhanced safety
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- Wurth Elektronik Aluminium Shielding Sheet 15 m x 50mm x 72 μm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 65mm x 500 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 165 mm x 65mm x 315 mm
- Pinet Polished Stainless Steel Strap 230 mm x 65mm x 4 mm
