Wurth Elektronik Nanocrystalline, PET Shielding Sheet 120 mm x 65mm x 60 μm
- RS Stock No.:
- 845-403
- Mfr. Part No.:
- 353020
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR30.37
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.074 | MYR30.37 | - |
| 50 - 245 | MYR5.886 | MYR29.43 | 3% |
| 250 - 495 | MYR5.712 | MYR28.56 | 5% |
| 500 + | MYR5.048 | MYR25.24 | 16% |
*price indicative
- RS Stock No.:
- 845-403
- Mfr. Part No.:
- 353020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, PET | |
| Fixing Method | Adhesive | |
| Thickness | 60μm | |
| Length | 120mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, PET | ||
Fixing Method Adhesive | ||
Thickness 60μm | ||
Length 120mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet is designed for high-frequency applications, offering exceptional performance in complex permeability and surface resistance, making it an Ideal choice for effective electronic solutions.
Complex permeability of 10,000 at 128 kHz ensures optimal performance
Exceptional surface resistance exceeds 10 MΩ for reliable operation
Operating temperature range from -40 °C to +85 °C caters to diverse environments
Insulation resistance of 1 GΩ minimum enhances safety and reliability
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 100 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 500 μm
