Wurth Elektronik Nanocrystalline, PET Shielding Sheet 120 mm x 65mm x 130 μm
- RS Stock No.:
- 845-402
- Mfr. Part No.:
- 353012
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR15.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR50.04
FREE delivery for orders over RM 150.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR10.008 | MYR50.04 | - |
| 50 - 245 | MYR9.708 | MYR48.54 | MYR15.00 |
| 250 - 495 | MYR9.406 | MYR47.03 | MYR150.50 |
| 500 + | MYR8.316 | MYR41.58 | MYR846.00 |
*price indicative
- RS Stock No.:
- 845-402
- Mfr. Part No.:
- 353012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, PET | |
| Fixing Method | Adhesive | |
| Thickness | 130μm | |
| Length | 120mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, PET | ||
Fixing Method Adhesive | ||
Thickness 130μm | ||
Length 120mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet is a pioneering product designed for efficient electromagnetic compatibility and inductive applications. Its robust construction ensures reliable performance across various frequencies and conditions.
Complex permeability reaches 2000 at 128 kHz
Surface resistance is a minimum of 10 MΩ
Insulation resistance is 1 GΩ or higher
Wide operational temperature range from -40 °C to +85 °C
Halogen-free certifications ensure environmental compliance
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 100 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 500 μm
