Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- RS Stock No.:
- 845-400
- Mfr. Part No.:
- 353010
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR30.37
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR6.074 | MYR30.37 |
| 50 - 245 | MYR5.886 | MYR29.43 |
| 250 - 495 | MYR5.712 | MYR28.56 |
| 500 + | MYR5.048 | MYR25.24 |
*price indicative
- RS Stock No.:
- 845-400
- Mfr. Part No.:
- 353010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Fixing Method | Adhesive | |
| Thickness | 60μm | |
| Length | 120mm | |
| Width | 65mm | |
| Surface Resistivity | 10 mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Fixing Method Adhesive | ||
Thickness 60μm | ||
Length 120mm | ||
Width 65mm | ||
Surface Resistivity 10 mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet is designed for effective electromagnetic compatibility in various electronic applications, exhibiting exceptional complex permeability properties across specified frequency ranges.
Complex permeability values of 2000 at 128 kHz ensure efficient performance
Insulation resistance exceeds 1 GΩ, minimising electrical leakage
Operational temperature range from -40 °C to +85 °C for diverse environments
Surface resistance of 10 MΩ supports reliable electrical isolation
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.06 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 0.06 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.09 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.13 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.1 mm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 0.23 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.2 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.3 mm
