Wurth Elektronik Nanocrystalline, PET Shielding Sheet 120 mm x 65mm x 130 μm
- RS Stock No.:
- 845-399
- Mfr. Part No.:
- 353002
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR15.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR50.04
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR10.008 | MYR50.04 | - |
| 50 - 245 | MYR9.708 | MYR48.54 | MYR15.00 |
| 250 - 495 | MYR9.406 | MYR47.03 | MYR150.50 |
| 500 + | MYR8.316 | MYR41.58 | MYR846.00 |
*price indicative
- RS Stock No.:
- 845-399
- Mfr. Part No.:
- 353002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, PET | |
| Fixing Method | Adhesive | |
| Thickness | 130μm | |
| Length | 120mm | |
| Width | 65mm | |
| Surface Resistivity | 10 mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, PET | ||
Fixing Method Adhesive | ||
Thickness 130μm | ||
Length 120mm | ||
Width 65mm | ||
Surface Resistivity 10 mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline composite provides exceptional magnetic properties tailored for high-frequency applications.
Complex permeability values of 1000 at 128 kHz enhance performance
Surface and insulation resistance ensures durability and reliability
Operating temperature range between -40 °C and +85 °C expands usability
Halogen-free compliance supports environmentally friendly applications
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 100 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm
