Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9 mm, Aluminium
- RS Stock No.:
- 614-331
- Mfr. Part No.:
- MSPB-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR86.05
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.05 |
*price indicative
- RS Stock No.:
- 614-331
- Mfr. Part No.:
- MSPB-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 10 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24 mm | |
| Fastening | Clamp | |
| Width | 9 mm | |
| Finish | Non-Plated, Bright | |
| Series | MSPB | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 10 mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24 mm | ||
Fastening Clamp | ||
Width 9 mm | ||
Finish Non-Plated, Bright | ||
Series MSPB | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Constructed from high quality materials for enhanced durability
Lightweight design reduces strain on connected components
Versatile application suitable for various industrial environments
Engineered for precision ensuring reliable performance
User friendly installation process to save time
Innovative design optimises functionality without sacrificing style
Related links
- Ruland Shaft Collar Clamp W 9 mm, Aluminium
- Ruland Shaft Collar Clamp W 9 mm, Steel
- Ruland Shaft Collar Clamp W 9 mm, Plastic
- Ruland Shaft Collar Clamp W 9 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9 mm, Aluminium
- Ruland Shaft Collar Clamp W 9 mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9 mm, Aluminium
