Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9 mm, Aluminium
- RS Stock No.:
- 614-036
- Mfr. Part No.:
- MSPB-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR86.05
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.05 |
*price indicative
- RS Stock No.:
- 614-036
- Mfr. Part No.:
- MSPB-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 9 mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24 mm | |
| Fastening | Clamp | |
| Width | 9 mm | |
| Finish | Bright, Non-Plated | |
| Series | MSPB | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 9 mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24 mm | ||
Fastening Clamp | ||
Width 9 mm | ||
Finish Bright, Non-Plated | ||
Series MSPB | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
The Ruland Shaft collar is designed with a balanced construction and opposing screws, making it suitable for high RPM applications such as motors and gearboxes. It is built with a clamp-style design that prevents damage to the shaft, allows for easy removal, and offers indefinite adjustability. This versatile component is commonly used for guiding, spacing, stopping, mounting, and aligning other components in various mechanical systems.
Manufactured using proprietary processes for superior fit, finish, and holding power
Stamped with name and bore size for easy identification
Mated halves ensure proper fit and alignment during assembly
Forged screws exceed DIN 912 12.9 standards for maximum holding power
Related links
- Ruland Shaft Collar Clamp W 9 mm, Aluminium
- Ruland Shaft Collar Clamp W 9 mm, Steel
- Ruland Shaft Collar Clamp W 9 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9 mm, Aluminium
- Ruland Shaft Collar Clamp W 9 mm, Plastic
- Ruland Shaft Collar Clamp W 9 mm, 316 Stainless Steel
