Ruland Shaft Collar, One Piece, Clamp, Bore 9mm, OD 24mm, W 9mm, Aluminium
- RS Stock No.:
- 593-052
- Mfr. Part No.:
- MCL-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)**
MYR37.65
Temporarily out of stock - back order for despatch 19/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR37.65 |
**price indicative
- RS Stock No.:
- 593-052
- Mfr. Part No.:
- MCL-9-A
- Manufacturer:
- Ruland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ruland | |
Shaft Diameter | 9mm | |
One/Two Piece | One Piece | |
Material | Aluminium | |
Outside Diameter | 24mm | |
Fastening | Clamp | |
Width | 9mm | |
Select all | ||
---|---|---|
Brand Ruland | ||
Shaft Diameter 9mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Width 9mm | ||
Related links
- Ruland Shaft Collar Clamp OD 24mm Aluminium
- Ruland Shaft Collar Clamp OD 24mm Steel
- Ruland Shaft Collar Clamp OD 24mm Carbon Steel
- Ruland Shaft Collar Clamp Screw OD 24mm Aluminium
- Ruland Shaft Collar Clamp OD 24mm Plastic
- Ruland Shaft Collar Clamp OD 24mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 24mm Steel
- Ruland Shaft Collar Clamp OD 24mm Stainless Steel 316