Ruland Shaft Collar, One Piece, Clamp, OD 24 mm OD, W 9mm, Steel

Subtotal (1 unit)*

MYR80.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.27

*price indicative

RS Stock No.:
593-345
Mfr. Part No.:
MCL-9-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

9mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

24mm

Fastening

Clamp

Width

9mm

Finish

Bright

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MCL

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One-piece shaft collar designed to provide exceptional holding power and ease of use. Crafted from premium 303 stainless steel, it features a clamp style that ensures a secure grip without marring the shaft. With a precisely controlled bore and outer diameter, this shaft collar proves ideal for applications requiring stringent alignment, such as guiding and spacing tasks. Its clean design not only enhances performance, but also boasts superior corrosion resistance for diverse environments. Manufactured in the USA with stringent quality controls, the MCL-9-SS is an essential component for any machinery requiring reliable and durable shaft support.

Easy to install, accommodating various operating conditions

Indefinitely adjustable for versatile application needs

Superior fit and finish enhance overall performance

Limited thermal expansion ensures stable operation across a range of temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy