Ruland Shaft Collar, One Piece, Clamp, OD 18 mm OD, W 9mm, Steel
- RS Stock No.:
- 593-362
- Mfr. Part No.:
- MCL-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR72.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.36 |
*price indicative
- RS Stock No.:
- 593-362
- Mfr. Part No.:
- MCL-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 7mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 7mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar combines precision engineering with durability, making it ideal for a variety of applications in equipment manufacturing. Crafted from high-quality 303 stainless steel, it features a robust clamp style design that ensures a secure grip without damaging the shaft. With a bore size of 7mm, an outer diameter of 18mm, and a width of 9mm, this component is versatile enough to serve multiple functions such as guiding and component alignment. Its superior fit and finish set it apart in performance, providing an unmatched level of quality for load-bearing applications. The design incorporates advanced processes that guarantee perpendicularity for enhanced alignment, especially when used in conjunction with gears or bearings. Backed by stringent manufacturing standards in the USA, this shaft collar not only meets but exceeds industry requirements for holding power and corrosion resistance, making it a reliable choice in challenging environments.
Constructed from premium 303 stainless steel for enhanced corrosion resistance
Designed to prevent marring of shafts for easy installation and removal
Features a clamp style that is infinitely adjustable to suit varying applications
Manufactured to maintain tight tolerances for precision alignment
Equipped with forged screws that exceed DIN standards for maximum strength
Related links
- Ruland Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
