Ruland Shaft Collar, One Piece, Clamp, OD 24 mm OD, W 9mm, Steel
- RS Stock No.:
- 593-641
- Mfr. Part No.:
- AMTCL-10-2-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR236.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.50 |
*price indicative
- RS Stock No.:
- 593-641
- Mfr. Part No.:
- AMTCL-10-2-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M10 x 2 | |
| Width | 9mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Series | AMTCL | |
| Bore Type | Acme Threaded | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 10mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Threaded Bore Size M10 x 2 | ||
Width 9mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
Series AMTCL | ||
Bore Type Acme Threaded | ||
- COO (Country of Origin):
- US
The Ruland Trapezoidal threaded one piece shaft collar is engineered for precision and reliability, making it a staple in various mechanical applications. Constructed from high quality 303 stainless steel, this innovative component combines strength with corrosion resistance, ensuring durability in challenging environments. Its unique clamp style design provides enhanced axial holding power while preserving shaft integrity, allowing for safe and effective operation. The amply sized outer diameter and width ensure compatibility with a broad range of shafts, while precise thread tapping guarantees easy installation and removal. With meticulous attention to detail during manufacturing, the collar is ideal for guiding, spacing, and component alignment in both industrial and manufacturing settings.
Engineered from solid bar stock for unparalleled strength
Designed to maintain tighter face to bore perpendicularity for critical alignment
Utilises advanced thread tapping for a burr free finish to ensure precise fit
Equipped with proprietary surface treatments to prevent galling during use
Screw material meets high grade standards for maximum holding power
RoHS3 and REACH compliant for environmental safety
Provides effective mounting for various components such as gears and bearings
Related links
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, Stainless Steel
