Ruland Shaft Collar, One Piece, Clamp, OD 24 mm OD, W 9mm, Carbon Steel
- RS Stock No.:
- 591-076
- Mfr. Part No.:
- AMTCL-10-2-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR98.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.42 |
*price indicative
- RS Stock No.:
- 591-076
- Mfr. Part No.:
- AMTCL-10-2-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M10 x 2 | |
| Width | 9mm | |
| Finish | Impregnated with Naphthenic Oil, Hot Process Black Oxide | |
| Series | AMTCL | |
| Bore Type | Acme Threaded | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Threaded Bore Size M10 x 2 | ||
Width 9mm | ||
Finish Impregnated with Naphthenic Oil, Hot Process Black Oxide | ||
Series AMTCL | ||
Bore Type Acme Threaded | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Trapezoidal threaded one piece shaft collar is engineered for precision, offering an M10 x 2 bore compatibility. The expert craftsmanship results in a clamp style design that maximises axial holding power while maintaining a burr free finish. This product is specifically designed to ensure proper fit and extended shaft life, making it an excellent choice for applications involving guiding, stopping, and alignment. With an outer diameter of 24mm and a width of 9mm, this shaft collar guarantees superior functionality. Its black oxide finish not only enhances aesthetics but also increases durability and resistance to corrosion. Made from premium lead free steel, this collar undergoes stringent quality control processes, ensuring optimal performance in demanding environments. Ideal for equipment manufacturers, the collar's tight tolerances ensure that it performs reliably in critical load bearing applications.
Manufactured from high quality 1215 lead free steel
Designed for seamless installation with no marring to the shaft
Features superior fit and finish through proprietary manufacturing processes
Stamped for easy identification enhancing usability
Offers a maximum clearance diameter for versatile application
Complies with RoHS3 and REACH environmental standards
Includes a single forged screw ensuring robust holding power
Related links
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
