Schneider Electric 480 V 3.14 W Servo Motor, 2500 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR18,618.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,618.53

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-273
Mfr. Part No.:
BSH1003P32F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

28.3Nm

Product Type

Servo Motor

Sub Type

Servo Motor BSH

Supply Voltage

480 V

Output Speed

2500rpm

Power Rating

3.14W

Stall Torque

7.8Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

240.5mm

Width

180 mm

Series

BSH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver precision and reliability in various industrial applications. This robust AC servo motor features a maximum mechanical speed of 6000 rpm and a continuous stall torque of up to 8 N.m, ensuring optimal performance in demanding environments. Engineered with IP65 protection, it can withstand harsh conditions, making it suitable for a range of uses, including robotic systems and automated machinery. The motor’s keyed shaft and integrated holding brake enhance operational flexibility and safety, while its compatibility with various control systems increases versatility. Overall, The Schneider Electric Servo motor is a standout choice for professionals seeking high-quality performance without compromise.

Maximum mechanical speed of 6000 rpm ensures efficient operation

Continuous stall torque of 8 N.m accommodates diverse applications

Keyed shaft design promotes secure and reliable mounting

Integrated holding brake enhances safety and control during operation

IP65 protection makes it ideal for harsh environmental conditions

Compatible with multiple control systems for adaptable integration

Natural convection cooling allows for optimal thermal management

Multiturn SinCos Hiperface feedback type enhances precision

Designed for three-phase networks, ensuring efficient power utilisation

Related links