Schneider Electric 400 V 1260 W Servo Motor, 6000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR28,437.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,437.12

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-867
Mfr. Part No.:
FCE200523B200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

28.3Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

Servo Motor SHS

Output Speed

6000rpm

Power Rating

1260W

Stall Torque

3Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

270.7mm

Width

2 mm

Series

SHS 100

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Schneider Electric Servo motor is designed for high-performance motion control applications, providing exceptional torque and speed in a compact form factor. With compatibility for the PacDrive 3 system, this motor offers precision engineering with an absolute multiturn SinCos Hiperface encoder, ensuring reliable position feedback. Its robust construction supports continuous stall torque of 6.75 N.m and a peak torque capability of 28.3 N.m, making it ideal for demanding industrial environments. Operating at a rated supply voltage of 400 V, the SHS 100 excels in various automation tasks with efficiency and reliability, ensuring optimal performance in every application.

Achieves a maximum mechanical speed of 6000 rpm for rapid operation

Utilises a three-phase network for efficient power usage

Offers continuous power output of 1260 W for sustained performance

Incorporates a smooth shaft design for seamless installation

Features a holding brake with a torque of 4.65 N.m for safety during operation

Designed with a torque constant of 1.18 N.m/A for excellent control

Provides IP69K and IP67 degrees of protection for durability in harsh environments

Constructed with natural convection cooling for reliable heat dissipation

Compact design with a length of 270.7 mm, facilitating installation in tight spaces

Comes with a one-piece cable connection for straightforward wiring

Related links