Schneider Electric 115/480 V 2400 W Servo Motor, 6000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-837
- Mfr. Part No.:
- SH31003P01F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,977.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,977.83 |
*price indicative
- RS Stock No.:
- 653-837
- Mfr. Part No.:
- SH31003P01F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.3Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2400W | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 271.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.3Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2400W | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 271.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals EAN, RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications requiring precision and reliability. Designed for compatibility with the PacDrive 3 range, this robust three-phase motor operates at voltages between 115 and 480 V, delivering impressive mechanical speeds up to 6000 rpm. Its continuous stall torque reaches 8 N.m, while a peak stall torque of 28.3 N.m ensures it can handle demanding conditions. Featuring an IP54/IP65 rating, it offers excellent protection against dust and water ingress, making it suitable for various industrial environments. The incorporation of an absolute single-turn SinCos Hiperface encoder guarantees precise control and feedback, while its compact design, including a length of 271.5 mm and weighing 8 kg, facilitates seamless integration into existing systems.
Maximum mechanical speed of 6000 rpm for dynamic performance
Continuous stall torque of 8 N.m ensures reliable operation under load
Peak stall torque capability of 28.3 N.m for handling transient loads
IP54/IP65 protection rating safeguards against environmental factors
Encoder with a resolution of 128 periods for enhanced positional accuracy
Smooth shaft design allows for straightforward assembly and installation
Natural convection cooling ensures efficient thermal management
Compact size with a flange diameter of 100 mm for easy integration
Robust design suitable for a variety of industrial settings
Related links
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 400 V 1260 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 2500 W Servo Motor 40.5 Nm Max Output Torque, 24 mm Shaft Diameter

