Schneider Electric 480 V 3.14 W Servo Motor, 2500 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR18,085.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,085.78

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-140
Mfr. Part No.:
BSH1003P02F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

28.3Nm

Supply Voltage

480 V

Sub Type

Servo Motor BSH

Output Speed

2500rpm

Power Rating

3.14W

Stall Torque

7.8Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

271.5mm

Width

180 mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high precision and efficiency in various automation applications. This compact and robust AC servo motor delivers up to 7.8 N.m of continuous stall torque and achieves maximum mechanical speeds of 6000 rpm, making it ideal for dynamic operations in industrial environments. With an IP50 rating, it is designed to withstand dust and moderate moisture, ensuring reliable performance. The unit's versatility is enhanced by its compatibility with multiple drive systems, making it a preferred choice for those seeking reliability and innovation in motion control solutions.

Maximum mechanical speed of 6000 rpm for superior performance

Continuous stall torque rating of 7.8 N.m for robust operation

Designed with an untapped shaft for flexible integration

IP50 protection rating ensuring durability against environmental hazards

Compatible with Lexium 05, 15, and 32 series for enhanced application versatility

Speed feedback resolution of 131072 points/turn for precise control

Equipped with a holding brake for improved safety during operation

Multiturn SinCos Hiperface feedback type for advanced position sensing

Natural convection cooling to support high performance without additional hardware

Related links