Schneider Electric 480 V 2.51 W Servo Motor, 2500 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-139
- Mfr. Part No.:
- BSH1002P11A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,082.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,082.55 |
*price indicative
- RS Stock No.:
- 655-139
- Mfr. Part No.:
- BSH1002P11A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 2500rpm | |
| Power Rating | 2.51W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 195 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 2500rpm | ||
Power Rating 2.51W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 195 mm | ||
Series BSH | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered to deliver superior performance with a maximum mechanical speed of 6000 rpm and continuous stall torque options reaching up to 5.8 N.m. Designed to meet the demands of automation and motion control, this motor is compatible with a range of Lexium products and is particularly suited for applications requiring precision and reliability. As a part of the Lexium 15 series, this motor utilises a keyed shaft, ensuring robustness in a variety of operational environments while featuring a durable IP50 protection rating, making it ideal for industrial settings. Its straightforward installation with rotatable right-angled connectors facilitates enhanced modularity and ease of use within complex systems.
Offers continuous stall torque options providing adaptability for different applications
Features a maximum mechanical speed of 6000 rpm, ensuring high-performance operation
Utilises a keyed shaft for improved stability and performance under load
Includes IP50 rating for protection against dust and moisture in industrial environments
Suitable for use in conjunction with the Lexium 15, 32, and 05 series, promoting versatile integration
Guarantees precise feedback with a speed resolution of 131072 points per turn
Lightweight design at just 5.9 kg, facilitating easier handling and installation
Operating parameters include a maximum supply voltage of 480 V for consistent power delivery
Optimised for natural convection cooling, enhancing longevity during operation
Provides a robust performance with a rotational inertia of 2.31 kg.cm², suitable for dynamic applications
Related links
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 16.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.6 W Servo Motor 8.5 Nm Max Output Torque, 19 mm Shaft Diameter

