Schneider Electric 480 V 2.51 W Servo Motor, 2500 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-016
- Mfr. Part No.:
- BSH1002P01A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,916.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,916.57 |
*price indicative
- RS Stock No.:
- 654-016
- Mfr. Part No.:
- BSH1002P01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 2500rpm | |
| Power Rating | 2.51W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 2500rpm | ||
Power Rating 2.51W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 204.5mm | ||
Width 180 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed to deliver exceptional performance in high-precision applications, offering robust functionality and reliability. With a continuous stall torque of up to 5.8 N.m and a maximum mechanical speed of 6000 rpm, this motor ensures smooth operation tailored to your industrial needs. It features an untapped shaft, without a brake, ensuring a lightweight and compact construction optimised for integration into various systems. Its IP50 protection rating promises durability in moderate environmental conditions, making it suitable for a range of applications in automation and motion control. Designed for compatibility with Lexium 32, 15, and 05 series, the servo motor boasts a speed feedback resolution of 131072 points/turn, providing precise control for enhanced operational efficiency.
Maximum mechanical speed of 6000 rpm for high-speed applications
Continuous stall torque options ranging from 3.4 N.m to 5.8 N.m for versatile performance
Feedback type includes single turn SinCos Hiperface for improved accuracy
IP50 protection standard ensures reliable operation in moderate environments
Rotatable right-angled connectors facilitate easy integration in tight spaces
Natural convection cooling method allows for efficient heat dissipation
Compatible with Lexium series, allowing for flexibility in system design
Compact dimensions with a weight of just 5.9 kg enhance manoeuvrability during installation
Related links
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 16.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.6 W Servo Motor 8.5 Nm Max Output Torque, 19 mm Shaft Diameter

