Schneider Electric 480 V 3.14 W Servo Motor, 2500 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-485
- Mfr. Part No.:
- BSH1003P31A1A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,886.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,886.05 |
*price indicative
- RS Stock No.:
- 654-485
- Mfr. Part No.:
- BSH1003P31A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.3Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 2500rpm | |
| Power Rating | 3.14W | |
| Stall Torque | 7.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 240.5mm | |
| Width | 163 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.3Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 2500rpm | ||
Power Rating 3.14W | ||
Stall Torque 7.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 240.5mm | ||
Width 163 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precise automation applications, providing reliable performance with maximum mechanical speeds up to 6000 rpm. It features a robust IP65 protection rating, ensuring resistance against dust and moisture. Ideal for applications requiring high torque, this motor delivers continuous stall torque of 8 N.m and a peak torque of 28.3 N.m. With a flexible compatibility range, it seamlessly integrates with various devices, making it perfect for diverse industrial environments. The motor supports standard electrical connections and is configured to operate in a three-phase network, making it a dependable choice for enhancing efficiency in motion control systems.
Maximum mechanical speed of 6000 rpm for superior performance
Continuous stall torque of 8 N.m ensuring reliable operation
Peak stall torque of 28.3 N.m providing extra power when needed
IP65 standard rating, offering protection against the ingress of dust and water
Designed for ease of integration with other components in three-phase networks
Single turn SinCos Hiperface feedback type for precise control
Keyed shaft end allows for secure fittings in drive systems
Reliable operation up to 480 V for increased versatility
Natural convection cooling type, enhancing operational efficiency during extended use
Compact design with a net weight of 7.4 kg for easy installation and handling
Related links
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 400 V 1260 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter

