Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR10,285.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,285.11

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-058
Mfr. Part No.:
SH30701P02A2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5Nm

Product Type

Servo Motor

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

154mm

Width

19 mm

Series

SH3

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
US
The Schneider Electric Servo motor is engineered for dynamic performance within a wide range of applications. Designed for use in industrial automated systems, this servo motor features an impressive maximum mechanical speed of 8000 rpm, making it suitable for demanding tasks requiring precision and speed. With a rated supply voltage range of 115 to 480 V and compatibility with PacDrive 3 systems, this servo motor delivers reliable performance and flexibility across diverse operational environments. Its durable construction conforms to IP65 standards, ensuring protection against dust and water ingress, which enhances its suitability for industrial settings. Ideal for applications needing smooth and accurate torque delivery, this servo motor stands out for its robust features and dependability.

Maximum mechanical speed of 8000 rpm for high-performance applications

Rated supply voltage acceptance from 115 to 480 V, enhancing operational flexibility

Three-phase network compatibility ensures consistent power delivery

Continuous stall torque of 1.25 N.m for reliable operation under heavy loads

Integrated absolute multiturn SinCos Hiperface encoder for precise feedback

Compact design with a motor flange size of 70 mm for easy integration

Robust IP65 protection rating keeps it safe from dust and moisture in tough environments

Smooth shaft design and dimensions suitable for various mounting options

Environmentally conscious packaging made with recycled cardboard

Contractual warranty period of 18 months offers peace of mind for users

Related links