Festo 565 V 1070 W Servo Motor, 6500 rpm, 13.5 Nm Max Output Torque
- RS Stock No.:
- 196-260
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR8,470.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,470.51 |
*price indicative
- RS Stock No.:
- 196-260
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 13.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 565 V | |
| Output Speed | 6500rpm | |
| Power Rating | 1070W | |
| Stall Torque | 4.3Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 21.7 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 1.91kg.cm² | |
| Standards/Approvals | UL E342973, CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 13.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 565 V | ||
Output Speed 6500rpm | ||
Power Rating 1070W | ||
Stall Torque 4.3Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 21.7 A | ||
Series EMMT-AS | ||
Rotor Inertia 1.91kg.cm² | ||
Standards/Approvals UL E342973, CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 21.7A Current Rating, 1.07kW Power Rating - EMMT-AS-80-H-HS-RSB, Numeric Part Number: 610908
This servo motor is suitable for high-performance applications that require precision and dependable operation. Its sturdy construction and advanced features allow it to fit various industrial automation tasks. With a maximum output torque of 13.5Nm and speeds reaching up to 6500rpm, this motor provides impressive efficiency and control in dynamic environments.
Features & Benefits
• Provides up to 13.5Nm peak torque for substantial power output
• Achieves a maximum speed of 6500rpm for rapid performance
• IP40 protection offers durability in controlled environments
• RoHS compliant, adhering to environmental safety standards
Applications
• Used in robotics for precise motion control
• Suitable for conveyor systems requiring high-speed operations
• Effective in CNC machinery for enhanced accuracy
• Ideal for assembly lines needing consistent torque delivery
What is the maximum ambient temperature for efficient operation?
The motor operates effectively in ambient temperatures up to 40°C, and can withstand temperatures up to 80°C with appropriate derating.
How does the motor handle high rotational speeds?
It can reach a maximum rotational speed of 6500rpm, making it suitable for fast-paced applications while maintaining accuracy.
What are the implications of the stall torque rating?
With a stall torque of 4.3Nm, it is designed to manage significant loads, allowing for smooth starts and stops during operation.
Can it be installed at high elevations?
This motor can be installed at heights up to 4000m, with derating adjustments recommended for elevations exceeding 1000m.
Related links
- Festo 565 V 1070 W Servo Motor 13.5 Nm Max Output Torque
- Festo 565 V 1070 W Servo Motor 13.5 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
