Festo 565 V 1070 W Servo Motor, 6500 rpm, 13.5 Nm Max Output Torque

Subtotal (1 unit)*

MYR7,741.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,741.84

*price indicative

RS Stock No.:
196-258
Mfr. Part No.:
EMMT-AS-80-H-HS-RM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

13.5Nm

Supply Voltage

565 V

Output Speed

6500rpm

Power Rating

1070W

Stall Torque

4.3Nm

Current Rating

21.7 A

Series

EMMT

Standards/Approvals

UL E342973, VDMA24364 zone III, DIN SPEC 42955 N, EN 60034-1, EN 60034-7, EN60068-2-27, EN 60068-2-6, FN 942017-4, FN942017-5, IEC 60034, RCM

Rotor Inertia

1.91kg.cm²

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 21.7A Current Rating, 1.07kW Power Rating - EMMT-AS-80-H-HS-RM, Numeric Part Number: 8172104


This servo motor is well-suited for high-performance applications in automation and the mechanical industries. Its strong specifications cater to tasks that require precise motion control and dependable torque performance. This product works efficiently in diverse environmental conditions and is appropriate for installations that necessitate advanced technology and efficiency.

Features & Benefits


• Maximum output torque of 13.5 Nm for effective performance

• Supports a supply voltage of DC 565V for efficient energy consumption

• Operates at maximum speeds of 6500 rpm for swift motion control

• Digital temperature monitoring enhances operational safety

• Allows flexible installation configurations with versatile mounting options

Applications


• Ideal for high-speed positioning in automated manufacturing systems

• Suitable for precise control in robotic motion systems

• Functions well in harsh industrial environments

• Used in conveyor systems requiring high torque capabilities

• Applicable in CNC machinery for accurate servo movements

What is the recommended ambient temperature range for operation?


The recommended ambient temperature range for operation is between -15°C and 40°C, with derating applicable above this range.

How does the product handle exposure to moisture?


It features a degree of protection classified as IP40 without a rotary shaft seal and IP65 with one, providing sufficient resistance to moisture penetration.

What are the options for monitoring the motor's operational parameters?


The motor allows digital temperature transmission via the EnDat® 2.2 interface, facilitating efficient monitoring of operational status.

Related links