Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 196-018
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR34,412.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,412.16 |
*price indicative
- RS Stock No.:
- 196-018
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 A | |
| Series | EMMT-AS-190-LR-HT-R3M | |
| Standards/Approvals | EN 60034-1, IEC 60034 | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 A | ||
Series EMMT-AS-190-LR-HT-R3M | ||
Standards/Approvals EN 60034-1, IEC 60034 | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for precision and reliability in various industrial applications. With exceptional operational capabilities, this motor operates within an ambient temperature range that ensures optimal performance even in challenging environments. Its robust construction and advanced features cater to demanding scenarios, promising efficiency and longevity. With state of the art temperature monitoring and a notable degree of protection, this motor stands ready to withstand the rigours of continuous operation, offering end users peace of mind and enhanced productivity.
Suitable for high ambient temperatures which ensuring operational reliability
Boasts excellent vibration and shock resistance for improved durability
Offers a high degree of efficiency with a detailed focus on energy conservation
Equipped with corrosion resistance that extends the motor's service life
Incorporates a sophisticated rotor position sensor for improved accuracy
Provides multiple winding configurations to suit various applications
Complies with strict industry standards for safety and performance
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
