Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

MYR35,171.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,171.91

*price indicative

RS Stock No.:
195-364
Mfr. Part No.:
EMMT-AS-190-LKR-HT-R3M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

183.3Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1654rpm

Power Rating

8629W

Stall Torque

93.7Nm

Current Rating

20 A

Standards/Approvals

IEC 60034

Rotor Inertia

145kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for precision and efficiency, making it an ideal component for a range of industrial applications. With a robust design tailored to perform in varying temperature conditions, this motor ensures reliability even in challenging environments. Its intelligent temperature monitoring system provides real time feedback, ensuring optimal performance and longevity.

High rotational speed capability enables rapid operational cycles

Compact and lightweight for easy installation in confined spaces

Versatile mounting options suit various industrial setups

Durable construction provides long service life under demanding conditions

Advanced encoder technology improves positioning accuracy

Eco friendly design complies with RoHS standards for environmental safety

Related links