Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 196-311
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR23,418.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,418.15 |
*price indicative
- RS Stock No.:
- 196-311
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Series | EMMT-AS-150-LKR-HS-R3M | |
| Rotor Inertia | 57.6kg.cm² | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UL E342973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Series EMMT-AS-150-LKR-HS-R3M | ||
Rotor Inertia 57.6kg.cm² | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UL E342973 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies cutting edge technology, designed to deliver optimal performance in a variety of applications. Engineered with precision, it combines innovative features with robust durability for reliable operation in demanding environments. Its exceptional torque and speed capabilities make it an ideal solution for automation tasks requiring accuracy and efficiency.
Complies with international standards which ensuring safety and reliability
Incorporates an advanced rotor position sensor for precise control
Built with materials that are RoHS compliant for environmental considerations
Offers high energy efficiency contributing to reduced operational costs
Constructed for vibration and shock resistance to withstand harsh conditions
Ensures a high performance lifecycle with minimal maintenance requirements
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
