Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-998
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR18,144.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,144.56 |
*price indicative
- RS Stock No.:
- 195-998
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 50 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | UKCA, RoHS, IEC 60034, CE, RCM trademark, UL E342973, EN, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 50 A | ||
Series EMMT-AS | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals UKCA, RoHS, IEC 60034, CE, RCM trademark, UL E342973, EN, cULus | ||
- COO (Country of Origin):
- DE
Festo EMMT Series Servo Motor, 50A Current Rating, 4.948kW Power Rating - EMMT-AS-150-M-HV-R3M, Numeric Part Number: 8148277
This servo motor is engineered for high-performance tasks in automation and electro-mechanical systems. It offers significant torque and speed, making it suitable for various industrial applications. With a peak torque of 60Nm and a maximum output speed of 5051rpm, this motor promotes efficient operation and precise control, essential for advanced machinery.
Features & Benefits
• High torque output of 60Nm increases operational efficiency
• Maximum rotational speed of 5051rpm supports rapid movements
• Rated for a supply voltage of 680V for enhanced performance
• Sturdy construction ensures a long operational lifespan under tough conditions
• Digital temperature monitoring aids effective thermal management
Applications
• Utilised in automation systems for precise motion control
• Employed in robotics for high-speed performance
• Suitable for CNC machines demanding high torque
• Used in packaging machinery for swift task execution
What is the expected lifespan under normal operating conditions?
The motor is designed with a bearing lifetime of approximately 20,000 hours when operating under nominal conditions.
How do temperature fluctuations affect the motor's performance?
Operating between -15°C and 40°C is optimal, with allowances for temperature derating above this range, which may diminish performance.
Can it be installed at high altitudes?
Yes, it can be installed up to 4000m; however, derating may be necessary beyond 1000m to ensure reliability.
What type of electrical connection is supported?
This model features a hybrid plug connection with 15 cores, compatible with M40x1 connector systems.
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
