Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-337
- Mfr. Part No.:
- EMMT-AS-150-LR-HS-R3M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,747.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,747.76 |
*price indicative
- RS Stock No.:
- 195-337
- Mfr. Part No.:
- EMMT-AS-150-LR-HS-R3M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | EU Low Voltage Directive, UL E342973, UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | |
| Rotor Inertia | 57.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Series EMMT-AS | ||
Standards/Approvals EU Low Voltage Directive, UL E342973, UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | ||
Rotor Inertia 57.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor combines precision and performance for a wide range of industrial applications. Designed to excel under various operating conditions, it offers robust functionality in demanding environments, ensuring reliable performance even in challenging situations. The motor is engineered for high efficiency, featuring advanced temperature monitoring and an intelligent rotor position sensing system, making it an ideal choice for applications requiring precision movement and control.
IP21 to IP67 degree of protection adapting to different application requirements
Complies with international standards which ensuring reliability in performance
Supports a broad range of interfaces for seamless integration
Constructed with RoHS compliant materials for environmentally responsible usage
Delivers commendable energy efficiency within its operational class
Utilises an absolute multi turn encoder for precise rotor position measurement
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
