Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR19,083.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,083.13

*price indicative

RS Stock No.:
195-424
Mfr. Part No.:
EMMT-AS-150-MR-HV-R3M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

3500rpm

Power Rating

4948W

Stall Torque

33Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

50 A

Series

EMMT-AS

Rotor Inertia

38.7kg.cm²

Standards/Approvals

RoHS, UL E342973, CE, UKCA, RCM trademark, cULus, IEC 60034, EN

COO (Country of Origin):
DE
The Festo Servo Motor exemplifies cutting edge engineering and design excellence, tailored specifically for various industrial applications. It incorporates advanced digital motor temperature transmission technology to ensure optimal thermal management. The robust construction includes superior corrosion resistance and a range of protection ratings, making it ideal for both indoor and outdoor installations. Particularly noteworthy is the ability to perform under significant mechanical stress, delivering impressive torque ratings that cater to high performance requirements.

Designed for ease of installation with multiple mounting options

Ensures robust performance with a wide range of torque and speed capabilities

Features high protection ratings suitable for numerous industrial environments

Utilises inductive encoder technology for accurate position sensing

Complies with key international standards which ensuring regulatory confidence

Manufactured from RoHS compliant materials for sustainability

Related links