Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 196-320
- Mfr. Part No.:
- EMMT-AS-150-LR-HT-R2SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR25,161.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,161.08 |
*price indicative
- RS Stock No.:
- 196-320
- Mfr. Part No.:
- EMMT-AS-150-LR-HT-R2SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 70.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 70.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for high performance in diverse applications, providing exceptional efficiency and precision control. With a robust design suitable for challenging environments, this motor operates seamlessly across a wide range of temperatures and altitudes. Its advanced digital temperature monitoring system ensures optimal performance while safeguarding against overheating, making it ideal for demanding industrial settings. The hybrid plug connection and comprehensive safety certifications guarantee a reliable installation, reinforcing its status as a premium solution for modern automation needs.
Advanced bearing technology promotes extended motor lifetime under nominal conditions
High torque performance for reliable operation across demanding tasks
Integrated brake system designed for safety and quick response times
High resolution rotor position sensor enhances precision in motion control
Conforms to strict international standards for added reliability and safety
Robust design offers excellent resistance against environmental factors
Related links
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- RS PRO 175mm LCD Inclinometer
