Festo 565 V 1070 W Servo Motor, 3000 rpm, 13.5 Nm Max Output Torque
- RS Stock No.:
- 195-449
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RS
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,013.24
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,013.24 |
*price indicative
- RS Stock No.:
- 195-449
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 13.5Nm | |
| Supply Voltage | 565 V | |
| Output Speed | 3000rpm | |
| Power Rating | 1070W | |
| Stall Torque | 4.3Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 21.7 A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS, UKCA, UL E342973, RCM trademark, IEC 60034, EN, cULus, CE | |
| Rotor Inertia | 1.91kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 13.5Nm | ||
Supply Voltage 565 V | ||
Output Speed 3000rpm | ||
Power Rating 1070W | ||
Stall Torque 4.3Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 21.7 A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS, UKCA, UL E342973, RCM trademark, IEC 60034, EN, cULus, CE | ||
Rotor Inertia 1.91kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 21.7A Current Rating, 1.07kW Power Rating - EMMT-AS-80-H-HS-RS, Numeric Part Number: 610909
This servo motor is engineered for precise motion control in industrial settings, providing high performance and reliability. With a maximum output torque of 13.5 Nm and a nominal power rating of 1.07 kW, it is suitable for numerous automation tasks. Operating at a supply voltage of 565V, it achieves a rapid output speed of 3000 r/min, making it suitable for users seeking efficiency and accuracy in their operations.
Features & Benefits
• Operates effectively in ambient temperatures from -15°C to 40°C
• Adaptable installation with a maximum height of 4000m
• Digital temperature monitoring via EnDat® 2.2 system for enhanced operational safety
• Durable IP67 design ensures operational reliability in challenging environments
Applications
• Precision positioning in automation tasks
• Integrated within robotics for varying movement requirements
• Used in CNC machinery for accurate fabrication
• Suitable for packaging machinery that requires swift deployment
What type of environment can this motor operate in?
It functions optimally in ambient temperatures between -15°C and 40°C and can withstand up to 80°C with some derating.
How is temperature monitored during operation?
Temperature is monitored digitally through a motor temperature transmission feature via EnDat® 2.2, ensuring accurate readings for safe operation.
What is the maximum rotational speed achievable?
The motor can attain a maximum rotational speed of 6500 r/min, providing flexibility for various applications.
How long is the expected bearing lifetime?
Under nominal conditions, the estimated bearing lifetime is approximately 20,000 hours, ensuring extended operational use.
Related links
- Festo 565 V 1070 W Servo Motor 13.5 Nm Max Output Torque
- Festo 565 V 1070 W Servo Motor 13.5 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 200 W Servo Motor 1.6 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor 38.7 Nm Max Output Torque
