Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque
- RS Stock No.:
- 196-323
- Mfr. Part No.:
- EMMT-AS-80-S-HS-RS
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,146.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,146.08 |
*price indicative
- RS Stock No.:
- 196-323
- Mfr. Part No.:
- EMMT-AS-80-S-HS-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.8Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3000rpm | |
| Power Rating | 408W | |
| Stall Torque | 1.46Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 5.4 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, c UL US, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973, VDMA24364 zone III | |
| Rotor Inertia | 0.597kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.8Nm | ||
Supply Voltage 680 V | ||
Output Speed 3000rpm | ||
Power Rating 408W | ||
Stall Torque 1.46Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 5.4 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, c UL US, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973, VDMA24364 zone III | ||
Rotor Inertia 0.597kg.cm² | ||
- COO (Country of Origin):
- BG
The Festo Servo Motor offers exceptional performance and reliability tailored for diverse applications. Designed to meet rigorous industrial standards, this motor excels in efficiency and flexibility, making it an excellent choice for various automation tasks. With a robust construction and advanced features, it operates seamlessly in challenging conditions, ensuring longevity and minimal downtime. Ideal for operations requiring precise control and high torque, it stands out with its diverse mounting options and adjustable configurations, catering to unique project needs.
Digital motor temperature transmission supports advanced diagnostics
Advanced vibration resistance guarantees reliability during transport
Certificate issuing authority ensures compliance with global standards
Design allows for installation in various orientations to suit application needs
Lightweight design aids in ease of installation and integration
Digital feedback systems enhance system responsiveness and accuracy
Low installation height maximises compatibility with existing infrastructure
Related links
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 200 W Servo Motor 1.6 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 410 W Servo Motor 5.6 Nm Max Output Torque
