STMicroelectronics Vibrometer and Temperature Sensor Expansion Kit Temperature and Vibration Monitoring Expansion Kit
- RS Stock No.:
- 273-4923
- Mfr. Part No.:
- STEVAL-C34KAT1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-4923
- Mfr. Part No.:
- STEVAL-C34KAT1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature and Vibration Monitoring | |
| Featured Device | STEVAL-C34KAT1 BOARD | |
| Kit Classification | Expansion Kit | |
| Kit Name | Vibrometer and Temperature Sensor Expansion Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature and Vibration Monitoring | ||
Featured Device STEVAL-C34KAT1 BOARD | ||
Kit Classification Expansion Kit | ||
Kit Name Vibrometer and Temperature Sensor Expansion Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Vibrometer and temperature sensor expansion kit includes expansion board and a flexible cable. The small form factor and the accurate design allow a precise measurement of vibrations as well as of the temperature. It has exposed pad on the bottom side to improve the thermal coupling for the temperature sensor.
Ultra low power
Ultra wide bandwidth
Related links
- STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961 for Battery Pack Monitoring, BMS Applications
- STMicroelectronics ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio Accelerometer Sensor Evaluation Kit
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
