STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- RS Stock No.:
- 285-5902
- Mfr. Part No.:
- STEVAL-C34KAT2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR206.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.87 |
*price indicative
- RS Stock No.:
- 285-5902
- Mfr. Part No.:
- STEVAL-C34KAT2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | STEVAL-C34AT02 Multisensing Expansion Board | |
| For Use With | STWIN.Box Kit | |
| Kit Classification | Expansion Kit | |
| Kit Name | Expansion Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device STEVAL-C34AT02 Multisensing Expansion Board | ||
For Use With STWIN.Box Kit | ||
Kit Classification Expansion Kit | ||
Kit Name Expansion Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics a multisensing expansion kit that includes the STEVALC34AT02 expansion board and a flex cable. The ISM330IS sensor is soldered at the center of the small 25 x 25 mm board. The STTS22H temperature sensor is placed on the PCB side and is thermally coupled to the PCB bottom exposed pad through vias.
Ideal plug-in for the STEVAL-STWINBX1 evaluation board
Low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor (STTS22H)
Exposed pad on the bottom side to improve the thermal coupling for the temperature sensor
1.8 to 3.3 V power
Related links
- STMicroelectronics Vibrometer and Temperature Sensor Expansion Kit Temperature and Vibration Monitoring Expansion Kit
- STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- STMicroelectronics STEVAL-HARVEST1 Nucleo Board Expansion Board STEVAL-HARVEST1
- STMicroelectronics Advanced Dual Channel Digital I/O Module MOSFET Expansion Board STEVAL-FSM01M1
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
