MikroElektronika Power Monitor Click ToF Sensor Add On Board for VL53L1 mikroBUS Socket

Subtotal (1 unit)*

MYR125.95

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.95

*price indicative

RS Stock No.:
247-5712
Mfr. Part No.:
MIKROE-4810
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

ToF Sensor

Featured Device

VL53L1

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Power Monitor Click

Standards/Approvals

RoHS

The The MikroElektronika's Power Monitor Click is a compact add on board that represents an ultra precise power monitoring solution. This board features the INA228, a digital power monitor with a 20-bit delta sigma ADC specifically designed for current sensing applications from Texas Instruments. The INA228 reports current, bus voltage, temperature, power, energy, and charge accumulation while employing a precision ±0.5 % integrated oscillator, all while performing the needed calculations in the background. It can measure a full scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element, with common-mode voltage support up to +85V. This Click board is suitable for current sensing applications in DC-DC converters, power inverters, telecom equipment, industrial measurements, and many more.

High resolution

Current and power monitoring accuracy

Energy and charge accuracy

Fast alert response

Wide common mode voltage range

Shunt full scale differential range

Integrated temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy