MikroElektronika MIKROE-6257, PWR Meter 3 Click - 30A Power Monitor Development Board for mikroBUS for Power Monitor

Subtotal (1 unit)*

MYR276.13

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.13

*price indicative

RS Stock No.:
298-851
Mfr. Part No.:
MIKROE-6257
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Analogue Function

Power Monitor

Kit Classification

Development Board

For Use With

mikroBUS

Featured Device

Power Monitor

Kit Name

PWR Meter 3 Click - 30A

COO (Country of Origin):
RS
The MikroElektronika PWR Meter 3 Click features the ACS37800KMACTR-030B3-I2C power monitoring solution for voltage and current measurement. It uses Hall-effect-based current sensing with reinforced isolation ratings and supports ±30A bidirectional current sensing. Ideal for power metering and monitoring applications in embedded systems and communication equipment.

High accuracy power monitoring for AC and DC applications
Certified for high reinforced isolation
Hall effect based current sensing
Anomaly detection with under or overvoltage and overcurrent fault detection

Related links